
* Images are for reference only
SIT1602AC-12-33E-8.192000G
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602AC-12-33E-8.192000G
- JLCPCB Part #
- C1236280
- Package
- SMD-4P
- Description
- -20℃~+70℃ 3.3V 4.5mA 8.192MHz LVCMOS ±25ppm SMD-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1286
250+
$0.4367
500+
$0.4223
1000+
$0.4142
Welcome back, may I help you?