
* Images are for reference only
SIT1534AC-J5-DCC-00.064E
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1534AC-J5-DCC-00.064E
- JLCPCB Part #
- C1994719
- Package
- UFBGA-4
- Description
- -10℃~+70℃ 1.2V~3.63V 1.3uA 64Hz LVCMOS ±75ppm UFBGA-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1954
200+
$0.4628
500+
$0.4467
1000+
$0.4387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?