
* Images are for reference only
85MHz 有源晶振 25PPM 3.3V
Extended
- Manufacturer
- SiTime
- MFR.Part #
- 85MHz 有源晶振 25PPM 3.3V
- JLCPCB Part #
- C9247
- Package
- SMD7050-5P
- Description
- -40℃~+85℃ 3.3V 85MHz ±25ppm SMD7050-5P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6184
10+
$0.6055
30+
$0.5959
100+
$0.5879
Welcome back, may I help you?