
* Images are for reference only
US1M
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- US1M
- JLCPCB Part #
- C3033977
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.65V@1A 1A 1kV 30A 5uA 75ns SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1438
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1295
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0093
3000+
$0.0076
6000+
$0.0068
24000+
$0.0060
51000+
$0.0056
Related Products
Welcome back, may I help you?