This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-0202CWOA

Extended
Manufacturer
Shinju
MFR.Part #
S-0202CWOA
JLCPCB Part #
C53280343
Package
SMD-4P,0.3x0.3mm
Description
-10℃~+60℃ 0.08mm 0.09mm 0.24mm 0.24mm B:2.6V~3.2V、R:1.8V~2.3V、G:2.4V~3V R:1.2mA、G:1mA、B:1mA R:10mcb~20mcd、G:28mcb~50mcd、B:6mcb~20mcd R:618-626nm、G:525-540nm、B:464-478nm SMD-4P,0.3x0.3mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $58.2794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons