
* Images are for reference only
YX4056CSE8NBARA4
Extended
- Manufacturer
- Shiningic
- MFR.Part #
- YX4056CSE8NBARA4
- JLCPCB Part #
- C7431231
- Package
- ESOP8
- Description
- -40℃~+85℃ 1 1A 4.2V 4.3V~5.5V 55uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft start、Undervoltage lockout Lithium Battery Support ESOP8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2733
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2733
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0252
600+
$0.0213
3000+
$0.0187
9000+
$0.0167
21000+
$0.0155
Welcome back, may I help you?