
* Images are for reference only
BZX84C10
Extended
- Manufacturer
- Shikues
- MFR.Part #
- BZX84C10
- JLCPCB Part #
- C5356482
- Package
- SOT-23
- Description
- 1 Independent 10V 200nA 20Ω 225mW 9.4V~10.6V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0132
3000+
$0.0112
6000+
$0.0100
24000+
$0.0090
51000+
$0.0084
Related Products
Welcome back, may I help you?