
* Images are for reference only
B0530WS
Extended
- Manufacturer
- Shikues
- MFR.Part #
- B0530WS
- JLCPCB Part #
- C475612
- Package
- SOD-323
- Description
- 1.5A 30V 350mA 5uA@20V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 806
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 703
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0194
600+
$0.0163
3000+
$0.0143
9000+
$0.0128
21000+
$0.0119
Related Products
Welcome back, may I help you?