
* Images are for reference only
79L06S
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 79L06S
- JLCPCB Part #
- C962748
- Package
- SOT-23
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 3.9mA 30V 44uV 48dB@(120Hz) 6V Fixed Negative SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 263
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
100+
$0.0341
300+
$0.0336
1000+
$0.0331
Related Products
Welcome back, may I help you?