
* Images are for reference only
78L08S
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 78L08S
- JLCPCB Part #
- C962730
- Package
- SOT-23
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 30V 46dB@(120Hz) 4mA 54uV 8V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1135
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0361
300+
$0.0318
3000+
$0.0266
6000+
$0.0239
9000+
$0.0226
Related Products
Welcome back, may I help you?