
* Images are for reference only
1SS355
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 1SS355
- JLCPCB Part #
- C475450
- Package
- SOD-323
- Description
- 1.2V@100mA 100mA 100nA@80V 4ns 500mA 80V Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3015
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2678
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
500+
$0.0103
3000+
$0.0082
6000+
$0.0073
24000+
$0.0065
51000+
$0.0061
Related Products
Welcome back, may I help you?