
* Images are for reference only
J5-20-12F
Extended
- Manufacturer
- Shenzhen Yezhan Elec.
- MFR.Part #
- J5-20-12F
- JLCPCB Part #
- C6075552
- Package
- Plugin,P=20mm
- Description
- 12mΩ 5W Current Sense Resistor Through-hole ±1% Plugin,P=20mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
10+
$0.3513
30+
$0.3110
200+
$0.2627
400+
$0.2401
1000+
$0.2272
Related Products
Welcome back, may I help you?