
* Images are for reference only
SXMH6.000F2020F30
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SXMH6.000F2020F30
- JLCPCB Part #
- C2901747
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 60Ω 6MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2060
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2056
In-stock Item Pricing
Qty Unit Price
1+
$0.1231
50+
$0.1000
150+
$0.0884
1000+
$0.0747
2000+
$0.0678
5000+
$0.0642
Related Products
Welcome back, may I help you?