
* Images are for reference only
NS4205
Extended
- Manufacturer
- Shenzhen Nsiway Tech
- MFR.Part #
- NS4205
- JLCPCB Part #
- C219010
- Package
- SOP-16
- Description
- -40℃~+85℃ -80dB 0.2% 12mA 2-Channel 3V~5.25V 3Wx2@4Ω 80dB 90% Class D Enable/disable function、Filterless architecture SOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3555
50+
$0.2616
150+
$0.2291
500+
$0.1886
2500+
$0.1704
5000+
$0.1596
Welcome back, may I help you?