
* Images are for reference only
KH-XH-12A-Z
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-XH-12A-Z
- JLCPCB Part #
- C5123114
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 341
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
100+
$0.0392
300+
$0.0342
1000+
$0.0292
5000+
$0.0262
10000+
$0.0247
Related Products
Welcome back, may I help you?