
* Images are for reference only
KH-A2508-04AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2508-04AW
- JLCPCB Part #
- C7541726
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P 6.4mm 8.8mm Brass PA46 Right Angle Tin UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0541
300+
$0.0468
1000+
$0.0416
5000+
$0.0372
10000+
$0.0351
Related Products
Welcome back, may I help you?