
* Images are for reference only
KH-A2508-02AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2508-02AW
- JLCPCB Part #
- C7541724
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 6.4mm 8.8mm Brass PA46 Right Angle Tin UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0285
600+
$0.0240
2000+
$0.0212
10000+
$0.0190
20000+
$0.0177
Related Products
Welcome back, may I help you?