
* Images are for reference only
KH-A1252RS-8P
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A1252RS-8P
- JLCPCB Part #
- C5204072
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 100V 1A 1x8P 4.4mm 4.86mm 8 8P GH Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 764
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 764
In-stock Item Pricing
Qty Unit Price
1+
$0.1133
50+
$0.0901
150+
$0.0786
1200+
$0.0670
2400+
$0.0601
4800+
$0.0567
Related Products
Welcome back, may I help you?