
* Images are for reference only
KH-2508-07AWB
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2508-07AWB
- JLCPCB Part #
- C7541778
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 250V 3A 6.9mm 7 7P 8.8mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 XA SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 477
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 477
In-stock Item Pricing
Qty Unit Price
1+
$0.3240
50+
$0.2544
150+
$0.2246
500+
$0.1873
2500+
$0.1708
5000+
$0.1609
Related Products
Welcome back, may I help you?