
* Images are for reference only
JFC2410-1200TS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC2410-1200TS
- JLCPCB Part #
- C2994771
- Package
- SMD
- Description
- -55℃~+125℃ 250V 250V 2A 50A Surface Mount Fuse SMD Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
100+
$0.0600
300+
$0.0523
1500+
$0.0446
4500+
$0.0399
10500+
$0.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?