
* Images are for reference only
JFC2410-1150TS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC2410-1150TS
- JLCPCB Part #
- C136381
- Package
- 2410
- Description
- -55℃~+125℃ 1.5A 2.5mm 250V 250V 50A 6.1mm 7.441 Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
100+
$0.0606
300+
$0.0529
1000+
$0.0421
5000+
$0.0376
10000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?