
* Images are for reference only
JFC1206-0500FS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC1206-0500FS
- JLCPCB Part #
- C136341
- Package
- 1206
- Description
- -55℃~+125℃ 0.0019 1.6mm 3.2mm 500mA 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13577
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13520
In-stock Item Pricing
Qty Unit Price
1+
$0.0673
100+
$0.0533
300+
$0.0463
3000+
$0.0412
6000+
$0.0370
9000+
$0.0349
Related Products
Welcome back, may I help you?