
* Images are for reference only
JED323-15V-LC
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JED323-15V-LC
- JLCPCB Part #
- C2982327
- Package
- SOD-323
- Description
- -40℃~+85℃ 1 10A 15V 16.7V 1pF 200nA 300W 30V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0453
300+
$0.0396
3000+
$0.0352
6000+
$0.0317
9000+
$0.0301
Related Products
Welcome back, may I help you?