
* Images are for reference only
TC2120-FB
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC2120-FB
- JLCPCB Part #
- C2844286
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.5V~10V 2 2.9V 4.3V SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0870
50+
$0.0851
150+
$0.0838
500+
$0.0825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?