
* Images are for reference only
FM7519Q
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM7519Q
- JLCPCB Part #
- C2887852
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 3.3V~5.5V 8 QFN-16-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.4255
30+
$0.4191
100+
$0.4126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?