
* Images are for reference only
DK5V100R20M
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK5V100R20M
- JLCPCB Part #
- C557574
- Package
- SM-10
- Description
- -25℃~+120℃ 100V 150kHz 200ns 20mΩ 500ns 50ns Built-in DCM、CCM、QR Flyback SM-10 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3696
10+
$0.3615
30+
$0.3551
100+
$0.3503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?