This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TS3601LEX

Extended
Manufacturer
Shenzhen JingYang
MFR.Part #
TS3601LEX
JLCPCB Part #
C7434050
Package
SOD-323
Description
1 20pF 350W@8/20us 36V 40V 68V 6uA Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3357

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3354

In-stock Item Pricing

Qty Unit Price
1+ $0.0611
100+ $0.0495
300+ $0.0437
3000+ $0.0323
6000+ $0.0288
9000+ $0.0270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons