
* Images are for reference only
TS1911LDX
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- TS1911LDX
- JLCPCB Part #
- C6423765
- Package
- DFN1610-2L
- Description
- 1 100nA 19V 23.5V 265pF 40A@8/20us 40V IEC 61000-4-2、IEC 61000-4-4 DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2985
In-stock Item Pricing
Qty Unit Price
1+
$0.0886
50+
$0.0701
150+
$0.0608
500+
$0.0538
3000+
$0.0482
6000+
$0.0455
Related Products
Welcome back, may I help you?