This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TS0531LKX

Extended
Manufacturer
Shenzhen JingYang
MFR.Part #
TS0531LKX
JLCPCB Part #
C5380441
Package
SOD-123
Description
1 100nA 20V 250pF 5V 6.4V 65A@8/20us ESD SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2660

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2645

In-stock Item Pricing

Qty Unit Price
1+ $0.0406
100+ $0.0321
300+ $0.0279
3000+ $0.0237
6000+ $0.0211
9000+ $0.0199

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons