
* Images are for reference only
PQ3TR5M3BZZ
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- PQ3TR5M3BZZ
- JLCPCB Part #
- C6628752
- Package
- SC-63-5
- Description
- -20℃~+80℃ 1 10mA 3.3V 3V~10V 500mA Buck Built-in Fixed No SC-63-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
1000+
$0.1314
2400+
$0.1270
5000+
$0.1248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?