
* Images are for reference only
PQ25VB8M2FZ
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- PQ25VB8M2FZ
- JLCPCB Part #
- C6628750
- Package
- TO-220-5
- Description
- -20℃~+80℃ 1 4.5V~27V TO-220-5 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4624
1000+
$0.1845
2500+
$0.1784
5000+
$0.1753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?