
* Images are for reference only
PQ015EH02ZZ
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- PQ015EH02ZZ
- JLCPCB Part #
- C6255530
- Package
- TO-263
- Description
- -40℃~+85℃ 1 1.5V 10V 2A 60dB@(120Hz) Fixed Over Current Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4391
1000+
$0.1753
2500+
$0.1694
5000+
$0.1665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?