
* Images are for reference only
GM5WA94313A
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- GM5WA94313A
- JLCPCB Part #
- C19386822
- Package
- SMD
- Description
- 110° 463nm、523nm、627nm Red, Green, Blue SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2268
200+
$3.6814
500+
$3.5594
1000+
$3.4984
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?