
* Images are for reference only
96F-03NL
Extended
- Manufacturer
- Shanghai YDS Tech
- MFR.Part #
- 96F-03NL
- JLCPCB Part #
- C587177
- Package
- Plugin-96P,28.9x28.2mm
- Description
- 0℃~+70℃ 1.5kV 1000 Base-T 1:1 350uH 插件-96P,28.9x28.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.2560
10+
$3.6824
34+
$3.1506
102+
$2.8052
493+
$2.6478
1360+
$2.5755
Welcome back, may I help you?