
* Images are for reference only
CN3052A
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3052A
- JLCPCB Part #
- C18772
- Package
- SOP-8-EP-150mil
- Description
- -40℃~+85℃ 1 4.2V 4.35V~6V SOP-8-EP-150mil Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5477
10+
$0.4301
30+
$0.3802
100+
$0.3158
500+
$0.2690
1000+
$0.2529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?