
* Images are for reference only
SWA0CS10A
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- SWA0CS10A
- JLCPCB Part #
- C5173055
- Package
- SMD,1.6x1.9mm
- Description
- -40℃~+125℃ 120° 3.2V Discrete Diode SMD,1.6x1.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5630
10+
$0.5517
30+
$0.5437
100+
$0.5356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?