
* Images are for reference only
STR0C1LX
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- STR0C1LX
- JLCPCB Part #
- C5173061
- Package
- SMD,3x3mm
- Description
- -40℃~+125℃ 120° 2.5V 200mA 3mm square lamp head 612nm~624nm 624.5nm Red Water Clear SMD,3x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2384
50+
$0.2336
150+
$0.2304
500+
$0.2271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?