
* Images are for reference only
SAT802-SC
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- SAT802-SC
- JLCPCB Part #
- C5173053
- Package
- SMD3528-4P
- Description
- -40℃~+110℃ 120° 195mW 2.8V 3.55cd 50mA 612nm~624nm 624nm Amber Amber Lens SMD3528-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0895
150+
$0.0882
500+
$0.0871
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?