This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LR521

Extended
Manufacturer
Seoul Semiconductor Inc.
MFR.Part #
LR521
JLCPCB Part #
C6890588
Package
Plugin
Description
-40℃~+100℃ 20mA 22° 2V 625nm 7.5cd Red Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3716
200+ $0.1482
500+ $0.1433
1000+ $0.1409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons