
* Images are for reference only
STS35-DIS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- STS35-DIS
- JLCPCB Part #
- C5439927
- Package
- DFN-8(2.5x2.5)
- Description
- -40℃~+125℃ 12.5ms 16bit 2.15V~5.5V 2uA I2C ±0.1℃ DFN-8(2.5x2.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?