
* Images are for reference only
DBT70505-HR
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT70505-HR
- JLCPCB Part #
- C6019883
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Set Normally Closed: 1B (SPST-NC) 2A 2ms 3.5kV@AC、3.5kV@DC 3ms 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.9628
200+
$18.7396
500+
$18.1138
1000+
$17.8040
Welcome back, may I help you?