
* Images are for reference only
DAR70510
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAR70510
- JLCPCB Part #
- C5711720
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1kV@AC、1kV@DC 2ms 3A 3ms 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6762
200+
$17.4271
500+
$16.8455
1000+
$16.5579
Welcome back, may I help you?