
* Images are for reference only
84137010
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137010
- JLCPCB Part #
- C2616689
- Package
- -
- Description
- 1 Form A (SPST-NO) 10A 24V~280V No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3939
200+
$19.5026
500+
$18.8171
1000+
$18.4783
Welcome back, may I help you?