
* Images are for reference only
XG-2102CA 212.5000M-LHPN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- XG-2102CA 212.5000M-LHPN
- JLCPCB Part #
- C1679882
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 212.5MHz 3.3V LVDS ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6174
10+
$4.8202
30+
$4.3474
250+
$3.8681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?