
* Images are for reference only
XG-1000CA 106.2500M-CCL0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- XG-1000CA 106.2500M-CCL0
- JLCPCB Part #
- C2002795
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 106.25MHz 3.3V CMOS ±100ppm SMD7050-4P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7290
10+
$1.4696
30+
$1.3084
100+
$1.1425
500+
$1.0667
1000+
$1.0345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?