
* Images are for reference only
X1G0054210314
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0054210314
- JLCPCB Part #
- C3007514
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8mA 2.66V~3.465V 27MHz Clipped sine wave SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7699
10+
$0.6233
30+
$0.5492
100+
$0.4768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?