This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X1G0054210312

Extended
Manufacturer
Seiko Epson
MFR.Part #
X1G0054210312
JLCPCB Part #
C3007510
Package
SMD2520-4P
Description
-40℃~+85℃ 1.5mA 2.66V~3.465V 24MHz Clipped sine wave SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7692
10+ $0.6227
30+ $0.5487
100+ $0.4763

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons