
* Images are for reference only
X1G0044510007
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0044510007
- JLCPCB Part #
- C921548
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.62V~3.63V 2.6mA 48MHz CMOS ±50ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.8867
10+
$0.7204
30+
$0.6364
100+
$0.5524
500+
$0.5040
1000+
$0.4781
Related Products
Welcome back, may I help you?