
* Images are for reference only
VG-4231CE 27.6480M-CQEM
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- VG-4231CE 27.6480M-CQEM
- JLCPCB Part #
- C1677186
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.2mA 1.8V 27.648MHz CMOS ±30ppm SMD3225-4P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0037
10+
$2.5539
30+
$2.2733
100+
$1.9847
500+
$1.8541
1000+
$1.7977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?