This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VG-4231CE 25.1658M-CQEM0

Extended
Manufacturer
Seiko Epson
MFR.Part #
VG-4231CE 25.1658M-CQEM0
JLCPCB Part #
C1995847
Package
SMD3225-4P
Description
-20℃~+70℃ 1.2mA 1.8V 25.1658MHz CMOS ±30ppm SMD3225-4P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2792
10+ $1.0636
30+ $0.9445
100+ $0.8110
500+ $0.7515
1000+ $0.7257

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons